Vishay MFU0603FF01000P500 technical specifications.
| Approvals | UL, IEC |
| Package/Case | 0603 |
| Current Rating | 1A |
| DC Cold Resistance | 170mR |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 15°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 170mR |
| RoHS Compliant | Yes |
| Series | MFU |
| DC Rated Voltage | 32V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU0603FF01000P500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
