Vishay MFU0603FF01600P100 technical specifications.
| Approvals | UL, IEC |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.6A |
| DC Cold Resistance | 76mR |
| Fuse Current | 1.6A |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MFU |
| DC Rated Voltage | 32V |
| Width | 0.033inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU0603FF01600P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
