Vishay MFU0805FF00750PW00 technical specifications.
| Current Rating | 0.75A |
| Type | Chip |
| Voltage Rating | 63V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | 0805 |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0021A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MFU0805FF00750PW00 to view detailed technical specifications.
No datasheet is available for this part.