
Surface mount electric fuse, 5A current rating, 32VDC rated voltage. Features a very fast blow characteristic with a 50A interrupting rating. Constructed in an 0805 (2012 metric) case code with 15mΩ DC cold resistance. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay MFU0805FF05000P100 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 5A |
| DC Cold Resistance | 15mR |
| Fuse Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | MFU |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU0805FF05000P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
