
1A, 63VDC chip fuse designed for surface mount applications. Features a very fast-acting fuse characteristic with a 200mΩ DC cold resistance. Constructed with a ceramic body and SMD/SMT termination, housed in a 1206 (3216 metric) case. Approvals include UL and IEC, with RoHS compliance.
Vishay MFU1206FF01000P100 technical specifications.
| Approvals | UL, IEC |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1A |
| DC Cold Resistance | 200mR |
| Fuse Current | 1A |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Type | Chip |
| Reach SVHC Compliant | Unknown |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | MFU |
| Termination | SMD/SMT |
| DC Rated Voltage | 63V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU1206FF01000P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
