Vishay MFU1206FF01250P100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1.25A |
| DC Cold Resistance | 140mR |
| Fuse Current | 1.25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MFU |
| DC Rated Voltage | 63V |
| Working Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU1206FF01250P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
