
Surface mount chip fuse, 1.5A current rating, 63V DC rated voltage, very fast acting. Features a 1206 ceramic body, 105mΩ DC cold resistance, and operates from -55°C to 125°C. UL approved and RoHS compliant, this fuse is designed for PCB mounting with SMD/SMT terminations.
Vishay MFU1206FF01500P100 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1.5A |
| DC Cold Resistance | 105mR |
| Fuse Current | 1.5A |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Type | Chip |
| Reach SVHC Compliant | No |
| Resistance | 105mR |
| RoHS Compliant | Yes |
| Series | MFU |
| Termination | SMD/SMT |
| DC Rated Voltage | 63V |
| Width | 0.063inch |
| Working Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU1206FF01500P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
