Vishay MFU1206FF01750P500 technical specifications.
| Package/Case | 1206 |
| Current Rating | 1.75A |
| DC Cold Resistance | 76mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MFU |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU1206FF01750P500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
