
Very fast-acting chip fuse with a 3.5A current rating and 63V DC rated voltage. Features a 1206 (3216 metric) ceramic case, surface mount termination, and 35mΩ DC cold resistance. Operating temperature range is -55°C to 125°C. UL approved and RoHS compliant.
Vishay MFU1206FF03500P100 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 3.5A |
| DC Cold Resistance | 35mR |
| Fuse Current | 3.5A |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Type | Chip |
| Reach SVHC Compliant | No |
| Resistance | 35mR |
| RoHS Compliant | Yes |
| Series | MFU |
| Termination | SMD/SMT |
| DC Rated Voltage | 63V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU1206FF03500P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
