
5A, 63V Very Fast Acting Chip Fuse for surface mount applications. Features a 1206 (3216 metric) ceramic body with solder pad termination. Offers a low DC cold resistance of 20mR and operates across a wide temperature range from -55°C to 125°C. UL approved and RoHS compliant, packaged in tape and reel.
Vishay MFU1206FF05000P100 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 5A |
| DC Cold Resistance | 20mR |
| Depth | 1.6mm |
| Fuse Current | 5A |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | MFU |
| Termination | SMD/SMT |
| DC Rated Voltage | 63V |
| Width | 0.063inch |
| Working Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU1206FF05000P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
