Vishay MGDT100100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 18.42 |
| Length | 20.57 |
| Number of Functions | 1 |
| Height | 11.43 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MGDT100100 to view detailed technical specifications.
No datasheet is available for this part.