This 0.015uF film capacitor is rated for 100VDC and 63VAC with a 10% tolerance. It has a PC dielectric and operates between -55°C and 100°C. The capacitor is available in a through-hole radial package with a 5mm terminal pitch and measures 7.5 x 2.5 x 6mm.
Vishay MKC 1858-315-015-F technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 2.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1858-315-015-F to view detailed technical specifications.
No datasheet is available for this part.