The MKC 1858-333-016 is a film capacitor with a capacitance of 0.033uF and a voltage rating of 100VDC. It has a tolerance of 20% and is designed for through hole mounting with a radial termination style. The capacitor has a size of 7.5 X 2.5 X 6 and a terminal pitch of 5. It operates within a temperature range of -55 to 100 degrees Celsius.
Vishay MKC 1858-333-016 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 2.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1858-333-016 to view detailed technical specifications.
No datasheet is available for this part.