The MKC 1858-347-064-W film capacitor from Vishay features a capacitance of 0.047uF with a tolerance of 5%. It is rated for a DC voltage of 63VDC and an AC voltage of 40VAC. The capacitor has a negative capacitance tolerance of -5% and operates within a temperature range of -55°C to 100°C. It is designed for through-hole mounting with a radial termination style and measures 7.5 X 2.5 X 6 in size with a terminal pitch of 5.
Vishay MKC 1858-347-064-W technical specifications.
| Capacitance | 0.047uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 2.5 X 6mm |
| Terminal Pitch | 5mm |
Download the complete datasheet for Vishay MKC 1858-347-064-W to view detailed technical specifications.
No datasheet is available for this part.