The Vishay MKC 1858-347-065-D is a film capacitor with a capacitance of 0.047uF and a voltage rating of 63VDC or 40VAC. It has a tolerance of 10% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 100 degrees Celsius. It is a general-purpose film capacitor suitable for various applications.
Vishay MKC 1858-347-065-D technical specifications.
| Capacitance | 0.047uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 2.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1858-347-065-D to view detailed technical specifications.
No datasheet is available for this part.