This Vishay MKC 1860-547/016-G capacitor features a capacitance of 4.7uF with a tolerance of 20% and a maximum operating temperature of 100 degrees Celsius. It has a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. The capacitor is designed for through hole mounting with an axial termination style and measures 13 by 31.5 in size. It has a dielectric of PC and a negative capacitance tolerance of -20. The capacitor operates within a temperature range of -55 to 100 degrees Celsius.
Vishay MKC 1860-547/016-G technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 31.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1860-547/016-G to view detailed technical specifications.
No datasheet is available for this part.