The Vishay MKC 1862-322/255-D is a film capacitor with a capacitance of 0.022uF and a voltage rating of 250VDC. It has a tolerance of 10% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 100 degrees Celsius and measures 13 x 4 x 9 in size with a terminal pitch of 10.
Vishay MKC 1862-322/255-D technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1862-322/255-D to view detailed technical specifications.
No datasheet is available for this part.