The MKC 1862-322/405-G film capacitor from Vishay features a capacitance of 0.022uF with a tolerance of 10%. It can withstand a DC rated voltage of 400V and an AC rated voltage of 200V. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates within a temperature range of -55°C to 100°C and is available in a through-hole radial package with a size of 13 X 4 X 9 and a terminal pitch of 10.
Vishay MKC 1862-322/405-G technical specifications.
| Capacitance | 0.022uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1862-322/405-G to view detailed technical specifications.
No datasheet is available for this part.