The MKC 1862-333/255 film capacitor from Vishay features a capacitance of 0.033uF with a voltage rating of 250VDC and 160VAC. It has a tolerance of 10% and is suitable for operation between -55°C and 100°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 13 X 4 X 9 in size.
Vishay MKC 1862-333/255 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1862-333/255 to view detailed technical specifications.
No datasheet is available for this part.