The MKC 1862-368/405-W film capacitor from Vishay features a capacitance of 0.068uF with a tolerance of 10%. It is rated for 400VDC and 200VAC, with a dielectric of PC. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 100°C. It is designed for through-hole mounting with a radial termination style.
Vishay MKC 1862-368/405-W technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1862-368/405-W to view detailed technical specifications.
No datasheet is available for this part.