The MKC 1862-415/405-V film capacitor from Vishay features a capacitance of 0.15uF with a tolerance of 10%. It is rated for 400VDC and 200VAC, with a DC rated voltage of 400V. The capacitor has a dielectric of PC and operates within a temperature range of -55°C to 100°C. It is designed for through-hole mounting with a radial termination style and measures 18 X 8.5 X 14.5 in size.
Vishay MKC 1862-415/405-V technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1862-415/405-V to view detailed technical specifications.
No datasheet is available for this part.