The MKC 1862-433/405-G film capacitor from Vishay features a capacitance of 0.33uF with a tolerance of 10%. It can operate at a maximum voltage of 400VDC and 200VAC, with a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. This capacitor is designed for through-hole mounting with a radial termination style and measures 26.5 X 8.5 X 16.5 in size.
Vishay MKC 1862-433/405-G technical specifications.
| Capacitance | 0.33uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1862-433/405-G to view detailed technical specifications.
No datasheet is available for this part.