The MKC 1862-447/065 is a 0.47uF film capacitor with a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. It has a tolerance of 10% and is suitable for use in applications where a high level of reliability is required. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 100°C.
Vishay MKC 1862-447/065 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5.5 X 10.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1862-447/065 to view detailed technical specifications.
No datasheet is available for this part.