The MKC 1862-510/015-D is a 1uF film capacitor with a rated voltage of 100VDC and 63VAC. It has a tolerance of 10% and is suitable for use in applications where a PC dielectric is required. The capacitor is designed for through-hole mounting with a radial termination style and has a size of 18 X 8.5 X 14.5. It operates over a temperature range of -55°C to 100°C.
Vishay MKC 1862-510/015-D technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1862-510/015-D to view detailed technical specifications.
No datasheet is available for this part.