Vishay MKC1858-427-064-W technical specifications.
| Capacitance | 0.27uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
Download the complete datasheet for Vishay MKC1858-427-064-W to view detailed technical specifications.
No datasheet is available for this part.