Vishay MKI 1810-268-254A technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 3mm |
| Package/Case | 2220 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-268-254A to view detailed technical specifications.
No datasheet is available for this part.