The MKI 1810-447-054CV film capacitor features a capacitance of 0.47uF with a tolerance of 5%. It has a DC rated voltage of 50VDC and an AC rated voltage of 30VAC. The capacitor is constructed with a flat construction and has a package type of 4036. It is designed for surface mount applications and has a size of 10.2 X 9.1 X 5.5. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay MKI 1810-447-054CV technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 10.2 X 9.1 X 5.5mm |
| Package/Case | 4036 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-447-054CV to view detailed technical specifications.
No datasheet is available for this part.