This 100VDC 1uF PPS film capacitor features a 5% tolerance and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C. It has a dielectric material of PPS and a construction type of flat. The capacitor measures 16.5 X 15 X 7 in size and is packaged in a 6560 case.
Vishay MKI 1810-510-014EV technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-510-014EV to view detailed technical specifications.
No datasheet is available for this part.