The MKI 1810-510-015E is a 1uF film capacitor with a rated voltage of 100VDC and 63VAC. It has a tolerance of 10% and is constructed with a flat design. The capacitor is suitable for surface mount applications and has a size of 16.5 X 15 X 7. It operates within a temperature range of -55 to 125 degrees Celsius.
Vishay MKI 1810-510-015E technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-510-015E to view detailed technical specifications.
No datasheet is available for this part.