The MKI 1810-510-053D film capacitor from Vishay features a capacitance of 1uF with a voltage rating of 50VDC and 30VAC. It has a tolerance of 2.5% and is constructed with PPS dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay MKI 1810-510-053D technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-510-053D to view detailed technical specifications.
No datasheet is available for this part.