This 1uF film capacitor from Vishay has a rated voltage of 50VDC and 30VAC, with a tolerance of 2.5%. It features a PPS dielectric and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C.
Vishay MKI 1810-510-053DV technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-510-053DV to view detailed technical specifications.
No datasheet is available for this part.