The MKI 1810-510-054D is a 50VDC 1uF film capacitor with a 5% tolerance and a PPS dielectric. It has a negative capacitance tolerance of -5% and is rated for 30VAC. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat design and measures 12.7 X 11.5 X 6.5 mm.
Vishay MKI 1810-510-054D technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-510-054D to view detailed technical specifications.
No datasheet is available for this part.