This 50VDC 1uF film capacitor features a 5% tolerance and a dielectric material of PPS. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed in a flat configuration and is suitable for surface mount applications. It measures 12.7mm in length, 11.5mm in width, and 6.5mm in height, and is packaged in a 5045 case.
Vishay MKI 1810-510-054DV technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-510-054DV to view detailed technical specifications.
No datasheet is available for this part.