Cap Film 1uF 50V PPS 10% (12.7 X 11.5 X 6.5mm) SMD 125°C T/R
Vishay MKI 1810-510-055D technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-510-055D to view detailed technical specifications.
No datasheet is available for this part.