The MKP 1840-233/204-M film capacitor from Vishay features a capacitance of 0.0033uF with a tolerance of 5%. It has a DC rated voltage of 2000VDC and an AC rated voltage of 700VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting and has a size of 17.5 X 5 X 11. The capacitor operates within a temperature range of -55 to 100 degrees Celsius.
Vishay MKP 1840-233/204-M technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP 1840-233/204-M to view detailed technical specifications.
No datasheet is available for this part.