The MKP 1840-368/104-MG is a pulse film capacitor with a capacitance of 0.068uF and a dielectric of PP. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is rated for 1000VDC and 500VAC, with a tolerance of 5%. It is constructed with a plastic rectangular can and has a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 10 X 16.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |