The MKP 1840-468-254 is a pulse film capacitor from Vishay with a capacitance of 0.68uF and a DC rated voltage of 250VDC. It has a tolerance of 5% and is designed for operation in a temperature range of -55°C to 100°C. The capacitor is constructed in a plastic rectangular can with radial termination and is mounted through a hole. It is suitable for use in a variety of applications requiring pulse capacitors.
Vishay MKP 1840-468-254 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP 1840-468-254 to view detailed technical specifications.
No datasheet is available for this part.