The MKP 1841-210/636-MW is a 0.001uF film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 250VAC. It has a tolerance of 20% and is constructed with a plastic rectangular can. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 13 X 3.5 X 8 and a terminal pitch of 10. The operating temperature range is from -55 to 100 degrees Celsius.
Vishay MKP 1841-210/636-MW technical specifications.
| Capacitance | 0.001uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 3.5 X 8mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP 1841-210/636-MW to view detailed technical specifications.
No datasheet is available for this part.