The MKP 1841-347/135-MG film capacitor from Vishay features a capacitance of 0.047uF with a tolerance of 10%. It has a DC rated voltage of 1600VDC and an AC rated voltage of 650VAC. The capacitor operates within a temperature range of -55°C to 100°C and is constructed with a plastic rectangular can. It is available in a through-hole radial package with a terminal pitch of 22.5mm.
Vishay MKP 1841-347/135-MG technical specifications.
| Capacitance | 0.047uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP 1841-347/135-MG to view detailed technical specifications.
No datasheet is available for this part.