Vishay MKP1839224632 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Height (mm) | 11(Max) |
| Product Diameter (mm) | 5(Max) |
| Size (mm) | 5 X 11 |
| Capacitance | 0.22uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1839224632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.