Vishay MKP1839410124HQR technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 31.5(Max) |
| Product Diameter (mm) | 8.5(Max) |
| Product Weight (g) | 1.6 |
| Size (mm) | 8.5 X 31.5 |
| Capacitance | 0.1uF |
| Voltage | 1250VDC|425VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 425VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Can |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP1839410124HQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.