Vishay MKP1839433084HQ technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1839 HQ |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 800V |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1839433084HQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.