Vishay MKP1839433165R technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 0.748inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP1839 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1839433165R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.