Axial-leaded, through-hole mount polypropylene film capacitor with 1.5µF capacitance and 5% tolerance. Features a DC rated voltage of 850V and an AC rated voltage of 400V. Operating temperature range spans from -55°C to 110°C. RoHS compliant and suitable for PCB mounting.
Vishay MKP1839515084HQ technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP1839 HQ |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 800V |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1839515084HQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.