Vishay MKP1840-310-634 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Manufacturer Series | MKP1840 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | MKP 1840 |
| Height | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1840-310-634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.