Vishay MKP1840368635M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Width | 5 |
| Length | 17.5 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1840368635M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.