Vishay MKP1840410255M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Width | 5 |
| Length | 10 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MKP1840410255M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.