Vishay MKP1840510635 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 1mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 85 |
| Packaging | Bulk |
| Series | MKP1840 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1840510635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
