Vishay MKP18405106352M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Width | 21 |
| Length | 31 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 31 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MKP18405106352M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.