Vishay MKP1841222205 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | MKP1841 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1841222205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.